Manufacturer Part #
F10-110-C2
F10 Series Single Primary Dual Secondary Split Bobbin Class 2 Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics F10-110-C2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics F10-110-C2 - Technical Attributes
Attributes Table
| Primary - Voltage: | 115V |
| Seconary Voltage: | 5V |
| Power Rating (V/A): | 1.1V/A |
| Rated Current: | 0.11A |
| Primary Winding: | Single |
| Secondary Winding: | Dual |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$3.06
20
$2.99
50
$2.95
125
$2.92
300+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
200 per Tube
Mounting Method:
Through Hole