text.skipToContent text.skipToNavigation

Manufacturer Part #

POE13W2X12-R

PoE Series 100 uH 250kHz 13 Watts Configurable Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton POE13W2X12-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:0.529:0.647:0.647
Rated Current: 1.7A
Primary Winding: Dual
Secondary Winding: Dual
Inductance: 100µH
DC Resistance: 0.25Ω
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
140
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$996.80
USD
Quantity
Unit Price
140+
$7.12
Product Variant Information section