Manufacturer Part #
UE27AE5410H
USB-A (USB TYPE-A) USB 2.0 Receptacle 4 Position Through Hole Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Amphenol Communications Solutions UE27AE5410H - Product Specification
Amphenol Communications Solutions UE27AE5410H - Technical Attributes
Attributes Table
| Style: | USB Type B |
| Interface/Version: | 2.0 |
| Gender: | Female |
| No of Positions: | 4 |
| Current Rating: | 1.5A |
| Voltage Rating: | 30V |
| Color: | Black |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,053
USA:
1,053
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$0.66
100
$0.64
250
$0.63
500
$0.62
1,500+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
120 per Bag
Mounting Method:
Through Hole