text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4151-GF-C

24 Position 48 VDC 240 W 6.25 A USB Type C Vertical USB 3.1 Plug Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
GCT USB4151-GF-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Male Plug
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 48V
Operating Temp Range: -40°C to +85°C
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,776.00
USD
Quantity
Unit Price
400
$1.21
800
$1.20
1,200
$1.19
1,600+
$1.18
Product Variant Information section