text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402CRNPO9BN100

0402 10 pF 50 V ±0.25pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2438
Product Specification Section
YAGEO CC0402CRNPO9BN100 - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.00
USD
Quantity
Unit Price
10,000
$0.0043
30,000
$0.0042
50,000
$0.0041
200,000
$0.0039
300,000+
$0.0038