Manufacturer Part #
CC0603JRNPOABN101
0603 100 pF 200 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
YAGEO CC0603JRNPOABN101 - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | NP0 |
| Rated Voltage: | 200V |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±0.003% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4,000
$0.0078
12,000
$0.0076
40,000
$0.0073
80,000
$0.0072
160,000+
$0.0069
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount