text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31A106KAHNNNE

CL31 Series 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL31A106KAHNNNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,614,000
USA:
3,614,000
2,960,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.40
USD
Quantity
Unit Price
2,000
$0.0232
6,000
$0.0226
10,000
$0.0223
40,000
$0.0216
60,000+
$0.0212