Manufacturer Part #
CL31A107MQHNNNE
CL31 Series 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL31A107MQHNNNE - Product Specification
Samsung Electro-Mechanics CL31A107MQHNNNE - Technical Attributes
Attributes Table
| Capacitance: | 100µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
388,000
USA:
388,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.108
4,000
$0.107
6,000
$0.106
8,000
$0.105
10,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount