
Manufacturer Part #
BM78SPPS5MC2-0002AA
BM78 Series 4.2 V 2.4 GHz -92 dBm SMT Bluetooth® v4.2 Dual Mode Module
Product Specification Section
Microchip BM78SPPS5MC2-0002AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
ADVISORY
07/15/2022 Details and Download
Microchip has released a new Datasheet for the BM78-Bluetooth Dual Mode Module of devices. If you are using one of these devices please read the document located at BM78-Bluetooth Dual Mode Module.Description of Change:A.8 ?UKCA (UK Conformity Assessed)? - Added UKCA regulatory approval information.Change Implementation Status: CompleteDate Document Changes Effective: 13 Jul 2022
Part Status:
Active
Active
Microchip BM78SPPS5MC2-0002AA - Technical Attributes
Attributes Table
Max Power Consumption: | 37mA |
Certified: | Yes |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$11.38
5
$11.24
25
$11.10
75
$11.00
200+
$10.84
Product Variant Information section
Available Packaging
Package Qty:
88 per Tray
Mounting Method:
Surface Mount