
Manufacturer Part #
CYW20719B2KUMLG
CYW20719 Series 3.63 V Enhanced Low Power, Bluetooth LE Bluetooth 5.1 SOC
Product Specification Section
Infineon CYW20719B2KUMLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYW20719B2KUMLG - Technical Attributes
Attributes Table
Data Rate: | 3Mbps |
Max Power Consumption: | 5.9mA |
Certified: | Yes |
Sensitivity: | -95.5dBm |
Frequency Range: | 2402MHz to 2480MHz |
Supply Voltage: | 1.76V to 3.63V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 40 |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
490+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-40
Mounting Method:
Surface Mount