
Manufacturer Part #
RN4020-V/RMBEC133
RN4020 Series 3.6 V 1 Mbps 2.4 GHz SMT Bluetooth® Low Energy Module
Product Specification Section
Microchip RN4020-V/RMBEC133 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Specification Change
03/31/2023 Details and Download
Microchip has released a new Datasheet for the RN4020-Bluetooth? Low Energy Module Data Sheet of devices. Notification Status: FinalDescription of Change:This revision includes update to Bluetooth? version of the module.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 23 Mar 2023
Part Status:
Active
Active
Microchip RN4020-V/RMBEC133 - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Range: | 100m |
Max Power Consumption: | 16mA |
Certified: | Yes |
Sensitivity: | -92.5dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 1.8V to 3.6V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
84
$10.17
168
$10.12
252
$10.09
336
$10.07
420+
$10.00
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Mounting Method:
Surface Mount