Manufacturer Part #
MTDOT-915-M1-TRC-1
915 MHz 300 kbps SMT LoRa RF Module (1 Pk) NA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech MTDOT-915-M1-TRC-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
MultiTech MTDOT-915-M1-TRC-1 - Technical Attributes
Attributes Table
| Type: | Module |
| Data Rate-Max: | 300kbps |
| Output Power: | 19dBm |
| Interface Type: | I2C/SPI/UART/USB |
| Frequency: | 860MHz to 1020MHz |
| Supply Voltage: | 3.3V to 5V |
| Sensitivity: | 130dBm |
| Modulation: | FSK/GFSK/GMSK/MSK/OOK |
| Wireless Protocol: | LoRaWAN |
| Operating System Supported: | Embedded |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$40.78
4
$40.24
15
$39.72
30
$39.46
75+
$38.84
Product Variant Information section
Available Packaging
Package Qty:
1 per Box