text.skipToContent text.skipToNavigation

Manufacturer Part #

NTP52101G0JTZ

NTP5210 Series 5.5 V 13.567 MHz RFID Reader IC NTAG 5 Switch with GPIOs – SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NTP52101G0JTZ - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.567MHz
Supply Voltage: 1.62V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Unit Price
2,500
$0.585
5,000+
$0.57
Product Variant Information section