text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MK0512GPG064-I/R4X

PIC32MK: 512 kB Flash 64 kB RAM MIPS32 microAptiv 32-Bit Microcontroller-VQFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Microchip PIC32MK0512GPG064-I/R4X - Technical Attributes
Attributes Table
Family Name: PIC32MK
Core Processor: MIPS32 microAptiv
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 120MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/PMP/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$22.92
USD
Quantity
Unit Price
4
$5.73
15
$5.66
25
$5.63
50
$5.60
100+
$5.53
Product Variant Information section