DT100113 in Kit by Microchip | 32 Bit Eval Board | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DT100113

PIC32MK MCJ Curiosity Pro Development Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DT100113 - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: PIC32MK MCJ
Features & Applications
The PIC32MK MCJ Curiosity Pro Development Board includes an integrated programmer and debugger, so no additional hardware is required to get started. Users can expand functionality through Arduino Shields or via the Xplained Pro compatible interface, offering access to all device pins. With or without expansion boards, the PIC32MK MCJ Curiosity Pro Development Board provides the freedom to develop for a variety of applications, including Bluetooth Audio, CAN, Graphics User Interface, Internet of Things (IoT), robotics development, and proof-of-concept designs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$94.49
USD
Quantity
Unit Price
1
$94.49
2
$93.12
3
$92.32
4
$91.76
5+
$89.99
Product Variant Information section