TE Connectivity’s (TE) DEUTSCH industrial environmentally sealed electrical connectors are heavy-duty connectors designed to withstand dirt, moisture, salt spray, and rough terrain. DEUTSCH connectors are constructed of rugged thermoplastic or durable aluminum and feature silicone seals and grommets that help prevent contamination. The connectors are available in rectangular and cylindrical body shapes and accommodate wire gauges from 4AWG to 22AWG (25mm2 to 0.35mm2).
DEUTSCH connectors are offered in cavity arrangements from 1 to 128 and with in-line, flange, and PCB mount options. The connectors utilize contacts that can be used interchangeably across several DEUTSCH connector product lines, which helps improve performance, reliability, and maintainability by reducing changes in the assembly of the wire harness. Several accessory items are also available to meet specific design requirements, including boots, gaskets, backshells, wire routers, and mounting clips.

TE Connectivity’s DEUTSCH DT connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT general purpose connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. The DT offers the designer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell.
FEATURES
- Accepts contact size 16 (13A)
- 14AWG to 20AWG (2.50 to 0.50mm2)
- 2, 3, 4, 6, 8, and 12 cavity arrangements
- In-line, flange, or PCB mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks confirm contact alignment and retention

TE Connectivity’s DEUTSCH DTP connectors provide solutions for higher power application requirements. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand harsh environments. The DEUTSCH DTP connectors offer the designer the ability to use multiple size 12 DEUTSCH contacts, each with a 25A continuous capacity, within a single shell. DTP connectors are currently available in two and four pin configurations. The connectors can be mounted in-line, flanged, and used for PCB mount applications. For power applications that face extreme conditions, TE’s DEUTSCH DTP connectors offer a rugged, reliable, and easy-to-use solution.
FEATURES
- Accepts contact size 12 (25A)
- 10AWG to 14AWG (6.00 to 2.00mm2)
- 2 and 4 cavity arrangements
- In-line, flange, or PCB mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks confirm contact alignment and retention

TE Connectivity’s DEUTSCH DTM connectors are designed for cable- to-cable and cable-to-board harsh environment applications. The connectors are available in 2, 3, 4, 6, 8, and 12 configurations. Each contact carries a 7.5A continuous capacity, filling the design requirements for lower amperage, multi- pin connections. They can be mounted in-line, flanged, and used for PCB mount applications. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand conditions of extreme temperature and moisture. For smaller wire gauge applications that are exposed to harsh environments, TE’s DEUTSCH DTM connectors are a reliable and proven solution.
FEATURES
- Accepts contact size 20 (7.5A)
- 14AWG to 22AWG (2.50 to 0.35mm2)
- 2, 3, 4, 6, 8, and 12 cavity arrangements
- In-line, flange, or PCB mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Wedgelocks confirm contact alignment and retention

TE Connectivity’s DEUTSCH DRB connectors are designed for harsh environment bulkhead applications. They are designed to accommodate multiple wire gauges and feature high pin counts, including 48, 60, 102, and 128 cavities. Several mounting flange options and wire arrangements are available. DEUTSCH DRB connectors are suited for on- and off-highway applications, and the marine, industrial, and agriculture markets.
FEATURES
- Accepts contact sizes 4 (100A), 8 (60A), 12 (25A), 16 (13A), and 20 (7.5A)
- 6AWG to 22AWG (16.00 to 0.35mm2)
- 48, 60, 102, and 128 cavity arrangements
- Flange mount
- Rectangular, thermoplastic housing
- Jackscrew for mating
- Wedgelocks confirm contact alignment and retention

TE Connectivity’s DEUTSCH DRC connectors are designed for off-road, heavy-duty industrial, recreational, and agricultural applications. The environmentally sealed, rectangular shaped DEUTSCH DRC connectors are offered with insert arrangements of 24, 40, 50, 60, 64, 70, and 76 cavities that accept size 16 and 20 DEUTSCH contacts. Several mounting options are available including in-line, flange mount, and PCB mount.
FEATURES
- Accepts contact sizes 16 (13A), and 20 (7.5A)
- 14AWG to 22AWG (2.50 to 0.35mm2)
- 24, 38, 40, 50, 60, 64, 70, and 76 cavity arrangements
- In-line, flange, or PCB mount
- Rectangular, thermoplastic housing
- Jackscrew for mating

TE Connectivity’s DEUTSCH HD10 connectors are environmentally sealed, thermoplastic cylindrical connectors that are offered in arrangements from 3 to 9 cavities. These rugged connectors are designed to withstand the harsh environments of the trucking, agricultural, marine, mining, and construction industries. DEUTSCH HD10 connectors are heavily used for diagnostic connections and are available for either in-line or flanged mounted applications. HD10 connectors are offered with several modifications to enhance the design flexibility and meet application specific needs.
FEATURES
- Accepts contact sizes 4 (100A), 12 (25A), and 16 (13A)
- 6AWG to 20AWG (16.00 to 0.50mm2)
- 3, 4, 5, 6, and 9 cavity arrangements
- In-line, flange, or PCB mount
- Circular, thermoplastic housing
- Coupling ring for mating

TE Connectivity’s DEUTSCH HD30 connectors are constructed from a rugged aluminum shell developed to meet the needs of the heavy-duty truck, bus, and off-highway industries. These metal connectors offer multiple pin configurations that accept DEUTSCH contact sizes 4 through 20. DEUTSCH HD30 connectors are circular shaped and feature quick connectdisconnect bayonet couplings, silicone seals, and a rear insertion/rear removal contact system. The HD30 connectors also include adapter and cable clamp modifications that support the wires while reducing strain on the connectors.
FEATURES
- Accepts contact sizes 4 (100A), 8 (60A), 12 (25A), 16 (13A), and 20 (7.5A)
- 6AWG to 22AWG (13.00 to 0.35mm2)
- 2, 6, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
- In-line or flange mount
- Circular, aluminum housing
- Coupling ring for mating

TE Connectivity’s DEUTSCH HDP20 connectors are a versatile connector solution for harsh environment applications in the construction, mining, marine, and agricultural industries. These heavy-duty thermoplastic, circular shaped connectors feature quick connect-disconnect bayonet couplings,
silicone seals, and a rear insertion/rear removal contact system. They are offered in two plastic shell sizes and in nineteen different configurations. The configurations range from 2 to 47 cavities and accommodate multiple size contacts and wire sizes inside of a single shell. DEUTSCH HDP20 connectors are available with several modifications and accessories to enhance design flexibility and to meet an application’s specific needs.
FEATURES
- Accepts contact sizes 4 (100A), 8 (60A), 12 (25A), 16 (13A), and 20 (7.5A)
- 4AWG to 22AWG (25.00 to 0.35mm2)
- 2, 6, 7, 8, 9, 14, 16, 18, 19, 20, 21, 23, 29, 31, 33, 35, and 47 cavity arrangements
- In-line or flange mount
- Circular, thermoplastic housing
- Coupling ring for mating

TE Connectivity’s DEUTSCH STRIKE connectors feature a lever lock system and are designed for heavy-duty equipment applications. DEUTSCH STRIKE connectors are available in two different sized rugged housings. The connectors are available in 32 and 64 cavities that accept size 16 and 20 DEUTSCH contacts. For applications that require a heavy-duty rated, environmentally sealed multi-pin connector, DEUTSCH STRIKE connectors are a rugged solution.
FEATURES
- Accepts contact sizes 16 (13A) and 20 (7.5A)
- 14AWG to 22AWG (2.50 to 0.35mm2)
- 32 and 64 cavity arrangements
- In-line, flange, or PCB mount
- Square, thermoplastic housing
- Lever for mating
- TPA confirms contact alignment and retention
APPLICATIONS for DEUTSCH DT, DTP, DTM, DRB, DRC, HD10,HD30, HDP20 AND STRIKE
- Truck, bus, off-highway, construction, agriculture, mining, emergency vehicles, forestry, recreational marine, motorcycle
TE Connectivity’s DEUTSCH Common Contact System contacts are used interchangeably across most DEUTSCH connector product lines. This commonality improves performance, reliability, and maintainability by reducing changes in the assembly of the wire harness. The use of the same contact system helps eliminate many of the failures reported in harnesses where hundreds of different terminations are used. Two styles of contacts are available: solid and stamped and formed. Both contact types use a crimp style termination, eliminating the need for solder. The variations in the contact system are those dictated by wire gauge and contact style.
JIFFY SPLICES protect connections from dirt, dust, and water immersion up to three feet. They are made from the same high-quality silicone elastomer as TE’s DEUTSCH industrial connector seals and grommets. JIFFY SPLICE bodies house a contact retention system that secures a mated pair of contacts in a compact environmentally sealed unit. JIFFY SPLICES accept one DEUTSCH pin and socket and are available in two sizes. The JS-12-00 accepts size twelve DEUTSCH contacts (25A) and utilizes 10AWG to 14AWG. For 14AWG to 20AWG wire, the JS-16-00 accepts size sixteen DEUTSCH contacts (13A).
FEATURES
- Accepts contact sizes 16 (13A) or 12 (25A)
- 10AWG to 20AWG (6.00 to 0.50mm2)
- 1 cavity arrangement
- In-line
- Cylindrical, silicone elastomeric body

TE Connectivity’s DEUTSCH DTHD connectors are for applications that require heavy duty single terminal connections. Easy to install, environmentally sealed and compact in size, they are a simple, field serviceable alternative to a splice. DEUTSCH DTHD connectors are available in three sizes, carry 25A to 100A, and can be mounted or used in-line. DEUTSCH DTHD connectors are offered with end cap and flange mount modifications to enhance design flexibility and meet application specific needs. For single terminal connections, DEUTSCH DTHD connectors are a rugged, reliable, and easy-to-use solution.
FEATURES
- Accepts contact sizes 4 (100A), 8 (60A), and 12 (25A)
- 6AWG to 14AWG (16.00 to 2.00mm2)
- 1 cavity arrangement
- In-line or flange mount
- Circular, thermoplastic housing
- Integrated latch for mating
APPLICATIONS for JIFFY SPLICES AND DEUTSCH DTHD
- Truck, bus, off-road vehicles