DEUTSCH connectors are constructed of rugged thermoplastic or durable aluminum and feature silicone seals and grommets that help prevent contamination. The connectors are available in rectangular and cylindrical body shapes and accommodate wire gauges from 4AWG to 22AWG (25mm2 - 0.35mm2).
DEUTSCH connectors are offered in cavity arrangements from 1 to 128 and with in-line, flange, and PCB mount options. The connectors utilize contacts that can be used interchangeably across several DEUTSCH connector product lines, which helps improve performance, reliability, and maintainability by reducing changes in the assembly of the wire harness. Several accessory items are also available to meet specific design requirements, including boots, gaskets, backshells, wire routers, and mounting clips.
TE Connectivity’s DEUTSCH industrial environmentally sealed electrical connectors are designed for harsh environments and critical applications where dirt, moisture, salt spray, and rough terrain can contaminate or damage electrical connections. DEUTSCH connectors feature environmental seals, multi-pin arrangements, a common contact system, quick disconnect coupling, and internal retention systems.