text.skipToContent text.skipToNavigation

Manufacturer Part #

W6P

DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Green

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity W6P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 6
Color: Green
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
42,073
USA:
42,073
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.0866
300
$0.0847
1,250
$0.0817
3,000
$0.0799
12,500+
$0.0754
Product Variant Information section