The MTA 100 series from TE Connectivity provides both wireto- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.
Mass termination of wires supports low applied cost, as it greatly reduces the labor required for almost any cable or harness assembly.
These connectors have a 2.54mm centerline spacing while allowing for up to 28 positions. The housings feature both closed-end and feed-through connector styles with locking ramps, both with and without polarizing tabs. The housings are available in various color options.
MTA 100 connectors offer multiple quality and reliability benefits:
- One-step assembly
- No wire stripping
- No contact damage
- Reduced wiring errors
- Simpler tooling
- Simple maintenance and repair
Features
| Applications
|