text.skipToContent text.skipToNavigation

 

 

Seoul Semiconductor

 

Seoul Semiconductor is one of the top two independent (non-captive) LED manufacturers in the world, with an extensive portfolio of more than 12,000 patents in LED and driver technology. This linear series reference guide features an array of solutions that provide uniformity of light and color as well as easy installation with a Zhaga compatible mounting pattern. Working with an innovative leader like Seoul gives customers leading-edge technology, along with security against IP litigation.

 

 


 

The Perfect Module for any Application

Take control with Seoul Semiconductor for faster and more competitive ways to market.

Seoul Semiconductor provides customers with advanced module capabilities and technology solutions that extend across a wide range of application and performance requirements. As the number two LED manufacturer in the world (non-captive), Seoul Semiconductor has a proven track record of success in helping customers to simplify their processes and save on production costs, all while taking advantage of Seoul Semiconductor's vertically integrated technology and quality.

Partner with Seoul Semiconductor to increase your speed to market or expand your capabilities into new areas without investing in added equipment or staff expertise. From linear DC designs to complex AC engines driven by proprietary Acrich and Wicop technologies, Seoul Semiconductor can seamlessly support even the most complex custom and reference module designs in a timely and professional manner.

Linear reference modules are available as an excellent turnkey solution for projects of any size. The HE, SE, and Industrial series reference modules utilise Seoul Semiconductor's flagship high efficacy 5630 LEDs to deliver efficacies from an upper range of 189 to 202Lm/W at typical driving currents.

The Value series is the perfect alternative for cost-sensitive projects, featuring similar technologies but with a high performing and cost effective 3528 package in place for efficacies up to 189Lm/W at typical driving currents. Each linear reference module is UL and CE recognised, features uniformity of light and color (3 SDCM standard), and comes with a Zhaga compatible mounting pattern for easy instillation.

Seoul Semiconductor takes pride in offering a variety of modules for specific lighting applications including round, tunable white, outdoor Wicop engines with heat-sinks and optics, proprietary blackhole lenses for increased uniformity and decreased optical depth, and Acrich AC modules that range from 4 to 105W with an added benefit of being Triac dimmable. Seoul Semiconductor can also integrate the NanoDriver into modular solutions for a product that is both low flicker and Title 24 compliant.

Features
  • Vertical integration allows variety of technology and footprint choices including 3030, 5630, 3528, Wicop, 3535 and 5050
  • Custom and reference designs available
  • DC and AC designs
  • Several lens options for both high-power and mid-power designs
  • 3 SDCM standard
  • Multiple design, manufacturing, and support locations
  • Numerous reference designs available through Future Electronics
Applications
  • Street and area
  • Indoor commercial
  • Industrial and residential
  • Driver on board
  • Color tuning

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue3-2019 SideNav Download