| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
| Qty Unit Price 1,000 $0.265 2,000 $0.26 | 16,000 Ready to Ship! | N/A | 2511 | Box | ||||||||||||||||||
CHM-S-112DA3,000 Churod Electronics CHM series 1 Pole 12 VDC 5A 200 mW Form A(SPST) Miniature Power Relay | Qty Unit Price 75 $0.295 150 $0.29 300 $0.285 1,000 $0.28 2,000 $0.27 | 9,594 Ready to Ship! | N/A | 2537 | Tray | |||||||||||||||||
Churod Electronics CHS-L Series SPST 12 V 40 A Through Hole Non-Latching Miniature Power Relay | Qty Unit Price 500 $0.86 | 4,800 Ready to Ship! | N/A | 2528 | Box | Power | Non-Latching | 1 Form A | 75mA | 12V | 40A | 155Ω | 277V | 0.9W | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1GΩ | PC / Quick Connect | 4 | Through Hole | ||
Churod Electronics CHE Series 25A Mini Power relay Sealed 1pole 12VDC 900mW Coil Form A SPST-NO | Qty Unit Price 50 $0.655 100 $0.645 250 $0.63 625 $0.615 1,000 $0.60 | 4,250 Ready to Ship! | N/A | 2424 | Tube | |||||||||||||||||
| Qty Unit Price 20 $1.11 40 $1.09 100 $1.06 200 $1.04 400 $0.995 | 4,000 Ready to Ship! | N/A | 2539 | Box | ||||||||||||||||||
| Qty Unit Price 50 $0.37 125 $0.365 250 $0.355 750 $0.35 1,500 $0.34 | 2,000 Ready to Ship! | N/A | 2445 | Tray | Power | Non-Latching | 1 Form C | 72mA | 5V | 10A | 69Ω | 277V | 0.36W | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1GΩ | PC Pin | 5 | Through Hole | |||
| Qty Unit Price 1,000 $0.45 | 1,000 Ready to Ship! | N/A | 2028 | Box | Power | SPDT (1 Form C x 2) | 16.7mA | 24V | 1440mΩ | 277V | 400mW | Silver Alloy | -40°C to +85°C | 1000MΩ | PC Through Hole | 5 | Through Hole | |||||
| Qty Unit Price 1,000 $0.525 | 1,000 Ready to Ship! | N/A | 2046 | Box | ||||||||||||||||||
| Qty Unit Price 25 $0.92 50 $0.905 125 $0.885 250 $0.87 500 $0.835 | 1,000 Ready to Ship! | N/A | 2429 | Tube | ||||||||||||||||||
Churod Electronics CHFN Series 25A 1 Form A (SPST) 12VDC MINIATURE POWER RELAY | Qty Unit Price 5,000 $0.88 | 500 Ready to Ship! | N/A | 2510 | Box | Power | SPST (1 Form A) | 117mA | 12V | 103Ω | 277V | 1.4W | Silver Alloy | -40°C to +85°C | 1000MΩ | PC Pin | 4 | Through Hole | ||||
| Qty Unit Price 500 $1.05 | 500 Ready to Ship! | N/A | 2451 | Tray | ||||||||||||||||||
Churod Electronics CHAR Series 1 Position 12 VDC 90 A 3.2 W 1 Form X Large Power Relay | Qty Unit Price 50 $5.30 100 $5.27 150 $5.24 | 100 Ready to Ship! | N/A | 2451 | Box | 1 Form A | 160mA | 12V | 75Ω | 1.92W | Ag Alloy | -40°C to +85°C | 100µΩ | PCB | 4 | Through Hole | ||||||
| Qty Unit Price 100 $4.35 | 100 Ready to Ship! | N/A | 2510 | Box | 1 Form A | 80mA | 12V | 300Ω | 1.92W | Ag Alloy | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | |||||||
| Qty Unit Price 100 $5.98 | 100 Ready to Ship! | N/A | 2402 | Box | 1 Form A | 80mA | 24V | 300Ω | 1.92W | Ag Alloy | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | |||||||
| Qty Unit Price 100 $5.25 | 100 Ready to Ship! | N/A | 2328 | Box | Power | 24V | 50A | 303Ω | 500V | 2W | -40°C to +85°C | 1000MΩ | PCB | Through Hole | ||||||||
| Qty Unit Price 25 $4.30 50 $4.25 75 $4.22 100 $4.20 125 $4.14 | 100 Ready to Ship! | N/A | 2329 | Tray | 1 Form A | 160mA | 75Ω | 1.92W | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | |||||||||
| Qty Unit Price 100 $5.00 | 100 Ready to Ship! | N/A | 2502 | Tray | 1 Form A | 160mA | 12V | 76Ω | 500V | 2W | -40°C to +85°C | 1000MΩ | PCB | 4 | Through Hole | |||||||
Churod Electronics CHPV Series SPST-NO 24 V 20 A High Voltage Direct Current Relay | Qty Unit Price 2 $17.23 4 $17.10 10 $16.92 25 $16.74 40 $16.54 | 78 Ready to Ship! | N/A | 2509 | Tray | Power | Non-Latching | 1 Form A | 0.11A | 24V | 20A | 221.6Ω | 1500V | 2.6W | -40°C to +85°C | 1GΩ | Quick Connect | 4 | Chassis Mount | |||
Churod Electronics CHPV-S40 Series 12 V 40 A Screw terminal High voltage DC Power Relay | Qty Unit Price 75 $15.30 | 75 Ready to Ship! | N/A | 2511 | Box | |||||||||||||||||
Churod Electronics CHPV-S40 Series 24 V 40 A Screw terminal High voltage DC Power Relay | Qty Unit Price 2 $15.15 4 $15.03 10 $14.88 25 $14.73 40 $14.54 | 75 Ready to Ship! | N/A | 2511 | Box | |||||||||||||||||
Churod Electronics CHPV Series SPST-NO 12 V 20 A High Voltage Direct Current Relay | Qty Unit Price 75 $16.54 | 75 Ready to Ship! | N/A | 2501 | Tray | Power | Non-Latching | 1 Form A | 0.22A | 12V | 20A | 55.4Ω | 1500V | 2.6W | -40°C to +85°C | 1GΩ | Quick Connect | 4 | Chassis Mount | |||
| Qty Unit Price 3 $11.09 5 $11.04 20 $10.88 30 $10.84 75 $10.68 | 50 Ready to Ship! | N/A | 2511 | Box | ||||||||||||||||||
| Qty Unit Price 50 $8.48 | 50 Ready to Ship! | N/A | 2315 | Tray | ||||||||||||||||||
| Qty Unit Price 20 $14.49 40 $14.30 | 20 Ready to Ship! | N/A | 2507 | Box | 12V | 333mA | 36Ω | 4W | AgAlloy | -40°C to +85°C | 100MΩ | 4 | Through Hole | |||||||||
| Qty Unit Price 20 $11.21 40 $11.13 60 $11.08 80 $11.02 | 20 Ready to Ship! | N/A | 2423 | Tray |
Added to Your Shopping Cart