Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Cost-effective yet efficient, power relays are switches that open or close a circuit using an electromagnetic coil for seamless power flow. At Future Electronics, you can find these electromechanical relays categorized based on coil type as latching, non-latching and momentary relays. We stock general purpose relays, miniature and subminiature relays that are suitable for varied applications, including automotive, power, safety, control and signal. With over power relays to choose from, you won’t run out of options.
Panasonic Industry power relays are compact, easy-to-use devices ...
High-voltage 1500 VDC contactor from TE Connectivity for BESS, so...
The Panasonic Industry HE-R Series is an Energy Management Relay ...
Panasonic’s HE Relay Series use less operational power consumptio...
A power relay is a switch which uses an electromagnetic coil in order to close or open a circuit. Power relays also contain an armature, a spring and one or several contacts. If the power relay is designed to normally be open, when power is applied, the electromagnet attracts the armature, which is then pulled in the coil’s direction until it reaches a contact, therefore closing the circuit. If the relay is designed to be normally closed, the electromagnetic coil pulls the armature away from the contact, therefore opening the circuit. Future Electronics carries the industry leaders in Electromechanical or power relays (Panasonic, formerly known as NAIS or Aromat, American Zettler, HongFa and Song Chuan.)