| Détails de la pièce | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Type | Style | No of Poles | Wire Gauge | Termination | Contact Material | Contact Plating | Material | Color | Operating Temp Range | Mounting Feature |
| Qté Prix unitaire 1 000 $0.565 2 000 $0.555 3 000 $0.545 | 3 000 Prêt à expédier! | 8 Semaines | 2601 | Reel | Barrier Strips | Wire to Board | 3 | AWG 14-28 | IDC | Surface Mount | ||||||
KYOCERA AVX 9176-700 Series 4 Position 4 mm Pitch 20 AWG Wire to Board Capped IDC Connector | Qté Prix unitaire 600 $0.57 1 200 $0.56 1 800 $0.555 2 400 $0.55 3 000 $0.54 | 0 | 10 Semaines | Reel | Wire to Board | 4 | AWG 20 | Solder | Phosphor Bronze | Tin | Nylon | White | -40°C to +125°C | Surface Mount | ||
KYOCERA AVX 9176-700 Series 4 Position 4 mm Pitch 22 AWG Wire to Board Capped IDC Connector | Qté Prix unitaire 600 $0.57 1 200 $0.56 1 800 $0.555 2 400 $0.55 3 000 $0.54 | 0 | 10 Semaines | Reel | Wire to Board | 4 | AWG 22 | Solder | Phosphor Bronze | Tin | Nylon | White | -40°C to +125°C | Surface Mount | ||
KYOCERA AVX 9176-700 Series 5 Position 4 mm Pitch 20 AWG Wire to Board Capped IDC Connector | Qté Prix unitaire 600 $0.64 1 200 $0.63 1 800 $0.625 2 400 $0.62 3 000 $0.61 | 0 | 10 Semaines | Reel | Wire to Board | 5 | AWG 20 | Solder | Phosphor Bronze | Tin | Nylon | White | -40°C to +125°C | PCB Mount | ||
KYOCERA AVX 9176-700 Series 5 Position 4 mm Pitch 22 AWG Wire to Board Capped IDC Connector | Qté Prix unitaire 600 $0.615 1 200 $0.61 1 800 $0.605 2 400 $0.60 3 000 $0.59 | 0 | 10 Semaines | Reel | Wire to Board | 5 | AWG 22 | Solder | Phosphor Bronze | Tin | Nylon | White | -40°C to +125°C | Surface Mount | ||
KYOCERA AVX 9276 Series 1 Position 2.5 mm Wire to Board Header Poke In Discrete Connector | Qté Prix unitaire 1 000 $0.29 2 000 $0.285 3 000 $0.28 5 000 $0.275 | 0 | 8 Semaines | Reel | Surface Mount | |||||||||||
KYOCERA AVX 9276 Series 2 Position 2.5 mm Wire to Board Header Poke In Discrete Connector | Qté Prix unitaire 1 000 $0.365 2 000 $0.36 3 000 $0.355 5 000 $0.35 | 0 | 8 Semaines | Reel | Surface Mount | |||||||||||
KYOCERA AVX 9276 Series 2 Position 2.5 mm Wire to Board Header Poke In Discrete Connector | Qté Prix unitaire 1 000 $0.345 2 000 $0.34 3 000 $0.335 5 000 $0.33 | 0 | 14 Semaines | Reel | ||||||||||||
KYOCERA AVX 9276 Series 3 Position 2.5 mm Wire to Board Header Poke In Discrete Connector | Qté Prix unitaire 1 000 $0.445 2 000 $0.44 3 000 $0.435 4 000 $0.43 | 0 | 8 Semaines | Reel | ||||||||||||
KYOCERA AVX 9276 Series 3 Position 2.5 mm UL Wire to Board Header Poke In Discrete Connector | Qté Prix unitaire 1 000 $0.39 2 000 $0.385 4 000 $0.38 5 000 $0.375 | 0 | 8 Semaines | Reel | Surface Mount | |||||||||||
KYOCERA AVX 9276 Series 6 Position 2.5 mm Wire to Board Header Poke In Discrete Connector | Qté Prix unitaire 1 000 $0.605 2 000 $0.60 3 000 $0.59 | 0 | 8 Semaines | Reel | ||||||||||||
KYOCERA AVX 9276 Series 8 Position 2.5 mm Wire to Board Header Poke In Discrete Connector | Qté Prix unitaire 1 000 $0.785 2 000 $0.765 | 0 | 8 Semaines | Reel | ||||||||||||
KYOCERA AVX 9276 Series 8 Position 2.5 mm Wire to Board Header Poke In Discrete Connector | Qté Prix unitaire 1 000 $0.825 2 000 $0.805 | 0 | 8 Semaines | Reel |
basket.added.to.basket