Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Acting like a battery in a circuit design, the capacitor is the commonly used passive component that stores electrical energy and discharge it when needed. If you need a capacitor, explore Future Electronics’ exclusive selection of aluminum electrolytic capacitors, aluminum polymer capacitors, ceramic capacitors, film capacitors, mica capacitors, niobium oxide capacitors and more. We also stock RF capacitors, super capacitors, ultracapacitors and capacitor arrays from leading brands to help you overcome design challenges.
KYOCERA AVX TCB COTS-Plus conductive polymer capacitors deliver v...
The MAAS series capacitors by TAIYO YUDEN are offered in compact ...
Deliver high reliability DC-link performance with NIC NPDC series...
Ideal for harsh environments, the Panasonic Industry TDC Series P...
Recommended for DC linkage applications covering a wide array of ...
When it comes to harsh environments in a wide range of automotive...
The Capacitor is an electrical device that stores energy in the form of an electric field. It consists of two metal plates separated by a dielectric or non-conducting substance. The capacitor types broadly divided based on fixed capacitance and variable capacitance. The most important are the fixed capacitance capacitors, but capacitors with variable capacitance also exist.
Capacitors are the essential components of an electronic circuit without which the circuit cannot be completed.
The number on the capacitor represents the capacitance value in Pico Farads. For example, 8 = 8PF