| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Power Dissipation | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Mounting Feature |
| Qty Unit Price 10,000 $0.0063 30,000 $0.0061 50,000 $0.0061 150,000 $0.0059 250,000 $0.0057 | 4,770,000 Ready to Ship! | 24 Weeks | 2410 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Micro Commercial Components BAV21WS Series 200 V 250 mW Surface Mount Small Signal Diode - SOD-323 | Qty Unit Price 3,000 $0.0136 9,000 $0.0133 30,000 $0.013 60,000 $0.0128 120,000 $0.0124 | 3,021,000 Ready to Ship! | 18 Weeks | 2525 | Reel | SOD-323 | Standard | Single | 200mA | 0.1µA | 1.25V | 200V | 250mW | 1.5pF | 200mA | 625mA | -65°C to +150°C | Surface Mount | |
| Qty Unit Price 10,000 $0.0063 30,000 $0.0061 50,000 $0.0061 150,000 $0.0059 250,000 $0.0057 | 460,000 Ready to Ship! | 20 Weeks | 2438 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
| Qty Unit Price 2,500 $0.0074 7,500 $0.0072 20,000 $0.007 40,000 $0.0069 125,000 $0.0065 | 291,030 Ready to Ship! | 20 Weeks | 2425 | Bag | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Through Hole | |
| Qty Unit Price 2,500 $0.0086 10,000 $0.0083 37,500 $0.008 62,500 $0.0079 125,000 $0.0076 | 220,000 Ready to Ship! | 20 Weeks | 2429 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
| Qty Unit Price 5,000 $0.0065 15,000 $0.0063 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 215,000 Ready to Ship! | 6 Weeks | 2411 | Ammo Pack | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
| Qty Unit Price 5,000 $0.0065 15,000 $0.0063 50,000 $0.0061 100,000 $0.006 200,000 $0.0058 | 200,000 Ready to Ship! | 20 Weeks | 2410 | Ammo Pack | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
| Qty Unit Price 2,500 $0.0103 10,000 $0.0098 25,000 $0.0096 62,500 $0.0094 100,000 $0.009 | 157,500 Ready to Ship! | 20 Weeks | 2422 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 2A | -55°C to +175°C | Surface Mount | ||
| Qty Unit Price 3,000 $0.0165 9,000 $0.0161 15,000 $0.0159 60,000 $0.0154 90,000 $0.0151 | 144,000 Ready to Ship! | 20 Weeks | 2449 | Reel | Standard | Single | 150mA | 5µA | 1V | 100V | 4ns | 200mW | 4pF | 300mA | 4A | -55°C to +150°C | Surface Mount | ||
Micro Commercial Components BAT54SWT Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323 | Qty Unit Price 3,000 $0.0123 9,000 $0.012 30,000 $0.0117 60,000 $0.0116 120,000 $0.0112 | 108,000 Ready to Ship! | 16 Weeks | 2447 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||
| Qty Unit Price 10,000 $0.0079 30,000 $0.0077 50,000 $0.0076 100,000 $0.0074 200,000 $0.0072 | 80,000 Ready to Ship! | 24 Weeks | 2329 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 2pF | 100mA | 4A | -55°C to +175°C | Through Hole | |
| Qty Unit Price 10,000 $0.0073 30,000 $0.007 50,000 $0.007 100,000 $0.0068 200,000 $0.0066 | 80,000 Ready to Ship! | 24 Weeks | 2431 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 0.72V | 100V | 4ns | 500mW | 4pF | 5mA | 4A | -55°C to +175°C | Through Hole | ||
| Qty Unit Price 10,000 $0.0078 30,000 $0.0075 50,000 $0.0074 100,000 $0.0073 200,000 $0.0071 | 60,000 Ready to Ship! | 20 Weeks | 2428 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 10mA | 4A | -55°C to +175°C | Through Hole | ||
| Qty Unit Price 3,000 $0.0134 9,000 $0.0131 30,000 $0.0128 60,000 $0.0126 120,000 $0.0122 | 51,000 Ready to Ship! | 8 Weeks | 2512 | Reel | SOT-23 (SC-59,TO-236) | Dual | 0.2A | 2.5µA | 1.25V | 70V | 6ns | 225mW | 1.5pF | 2A | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 10,000 $0.0327 20,000 $0.0322 30,000 $0.0319 40,000 $0.0317 50,000 $0.031 | 50,000 Ready to Ship! | 21 Weeks | 2132 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 20mA | 4A | -55°C to +175°C | Through Hole | |
| Qty Unit Price 10,000 $0.0084 30,000 $0.0082 40,000 $0.0081 100,000 $0.0079 150,000 $0.0077 | 50,000 Ready to Ship! | 41 Weeks | 2451 | Reel | SOT-23 (SC-59,TO-236) | 1.25V | 100V | 6ns | 225mW | 200mA | Surface Mount | ||||||||
| Qty Unit Price 750 $0.0308 2,000 $0.0301 5,000 $0.0295 12,500 $0.0289 30,000 $0.0275 | 39,371 Ready to Ship! | 22 Weeks | 1937 | Bag | DO-35 (SOD-27) | Standard | Single | 500mA | 25nA | 1V | 150V | 500mW | 0.5A | 4A | -65°C to +175°C | Through Hole | |||
| Qty Unit Price 5,000 $0.0084 15,000 $0.0082 25,000 $0.0081 100,000 $0.0078 150,000 $0.0076 | 24,989 Ready to Ship! | 6 Weeks | 2313 | Bag | DO-35 (SOD-27) | 1V | 100V | 4ns | 500mW | 100mA | Through Hole | ||||||||
| Qty Unit Price 2,500 $0.0086 10,000 $0.0083 37,500 $0.008 62,500 $0.0079 125,000 $0.0076 | 22,500 Ready to Ship! | 6 Weeks | 2410 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
| Qty Unit Price 1,000 $0.0226 2,500 $0.0221 7,500 $0.0216 15,000 $0.0213 40,000 $0.0203 | 21,900 Ready to Ship! | 38 Weeks | 2331 | Bulk | DO-35 (SOD-27) | Standard | Single | 200mA | 1nA | 1V | 150V | 3µs | 500mW | 8pF | 200mA | 4A | -65°C to +175°C | Through Hole | |
| Qty Unit Price 10,000 $0.0107 20,000 $0.0105 40,000 $0.0103 50,000 $0.0102 150,000 $0.0097 | 20,000 Ready to Ship! | 11 Weeks | 2518 | Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 0.1µA | 1.25V | 200V | 50ns | 5pF | 0.2A | 2A | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 10,000 $0.0726 20,000 $0.0706 | 20,000 Ready to Ship! | 18 Weeks | 2346 | Reel | SOD-123W | Standard | Single | 1A | 5µA | 1.7V | 600V | 35ns | 20pF | -55°C to +175°C | Surface Mount | ||||
| Qty Unit Price 10,000 $0.0226 20,000 $0.0223 30,000 $0.0221 40,000 $0.0219 50,000 $0.0215 | 20,000 Ready to Ship! | 37 Weeks | 2336 | Reel | DO-35 (SOD-27) | 1V | 125V | 500mW | 500mA | Through Hole | |||||||||
Micro Commercial Components MMBD1503 Series 180 V 350 mW Surface Mount Small Signal Diode - SOT-23 | Qty Unit Price 3,000 $0.0231 9,000 $0.0225 15,000 $0.0223 30,000 $0.0219 60,000 $0.0214 | 15,000 Ready to Ship! | 14 Weeks | 2535 | Reel | Dual | 700mA | 5µA | 1.5V | 180V | 350mW | 4pF | 2A | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0116 9,000 $0.0113 30,000 $0.011 60,000 $0.0109 120,000 $0.0106 | 15,000 Ready to Ship! | 43 Weeks | 2544 | Reel | SOD-323 | Single | 0.2A | 1µA | 1.25V | 100V | 6ns | 0.2W | 2pF | 36A | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart