| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3 $8.75 10 $8.65 20 $8.59 40 $8.53 75 $8.42 | 2,104 Ready to Ship! | 10 Weeks | 2513 | Tray | TQFP-44 | PSoC 1 | M8C | Flash | 32kB | 2kB | 24MHz | 40 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 1,000 $8.76 | 2,000 Ready to Ship! | 10 Weeks | 2443 | Reel | SSOP-48 | PSoC 1 | M8C | Flash | 32kB | 2kB | 24MHz | 44 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 1,000 $4.22 | 2,000 Ready to Ship! | 10 Weeks | 2519 | Reel | SSOP-48 | PSoC 3 | 8051 | Flash | 16kB | 2kB | 50MHz | 25 | I2C/SPI/UART | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 1-chx8-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 10 $2.14 25 $2.11 50 $2.09 125 $2.06 250 $2.02 | 1,350 Ready to Ship! | 10 Weeks | 2525 | Tube | SSOP-20 | PSoC 1 | M8C | Flash | 4kB | 256B | 24MHz | 16 | I2C/SPI/UART | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 8-chx10-bit | 1 | 3 | Surface Mount | |||
| Qty Unit Price 10 $2.56 25 $2.53 50 $2.50 100 $2.47 200 $2.42 | 1,335 Ready to Ship! | 10 Weeks | 2519 | Tube | SSOP-20 | PSoC 1 | M8C | Flash | 4kB | 256B | 24MHz | 16 | I2C/SPI/UART | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 8-chx14-bit | 2-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 10 $3.28 25 $3.23 40 $3.21 100 $3.16 150 $3.10 | 959 Ready to Ship! | 10 Weeks | 2307 | Tray | QFN-32 | PSoC 1 | M8C | Flash | 8kB | 512B | 24MHz | 28 | I2C/SPI/UART | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 28-chx10-bit | 1 | 3 | Surface Mount | |||
| Qty Unit Price 3 $9.06 5 $9.01 20 $8.89 30 $8.85 75 $8.72 | 924 Ready to Ship! | 10 Weeks | 2501 | Tray | TQFP-100 | PSoC 1 | M8C | Flash | 32kB | 2kB | 24MHz | 64 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 450 $4.72 | 900 Ready to Ship! | 10 Weeks | 2507 | Tray | TQFP-100 | PSoC 3 | 8051 | Flash | 32kB | 4kB | 50MHz | 62 | I2C/SPI/UART | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 1-chx8-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 2 $12.39 4 $12.30 15 $12.13 25 $12.06 50 $11.89 | 730 Ready to Ship! | 10 Weeks | 2507 | Tray | QFN-48 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 67MHz | 25 | CAN/I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 4 $5.83 15 $5.76 25 $5.73 50 $5.70 100 $5.62 | 626 Ready to Ship! | 10 Weeks | 2425 | Tube | SSOP-20 | PSoC 1 | M8C | Flash | 16kB | 256B | 24MHz | 16 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 8-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 4 $6.20 15 $6.13 25 $6.10 50 $6.06 100 $5.98 | 622 Ready to Ship! | 10 Weeks | 2431 | Tube | SOIC-28 | PSoC 1 | M8C | Flash | 16kB | 256B | 24MHz | 24 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 4 $6.20 15 $6.13 25 $6.10 50 $6.06 100 $5.98 | 591 Ready to Ship! | 10 Weeks | 2443 | Tube | SSOP-28 | PSoC 1 | M8C | Flash | 16kB | 256B | 24MHz | 24 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 490 $3.09 | 490 Ready to Ship! | 10 Weeks | 2507 | Tray | QFN-32 | PSoC 1 | M8C | Flash | 8kB | 512B | 24MHz | 28 | I2C/SPI | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 28-chx10-bit | 1 | 3 | Surface Mount | |||
| Qty Unit Price 3 $7.55 10 $7.46 20 $7.41 40 $7.36 75 $7.27 | 440 Ready to Ship! | 10 Weeks | 2507 | Tube | SSOP-28 | PSoC 1 | M8C | Flash | 32kB | 2kB | 24MHz | 24 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 2 $12.23 4 $12.14 15 $11.97 25 $11.91 50 $11.74 | 325 Ready to Ship! | 10 Weeks | 2543 | Tray | QFN-68 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 67MHz | 38 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 3 $8.99 10 $8.88 20 $8.82 40 $8.76 75 $8.65 | 219 Ready to Ship! | 10 Weeks | 2443 | Tube | SOIC-28 | PSoC 1 | M8C | Flash | 32kB | 2kB | 24MHz | 24 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 180 $8.90 | 180 Ready to Ship! | 10 Weeks | 2325 | Tray | TQFP-100 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 67MHz | 62 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 180 $11.87 | 180 Ready to Ship! | 10 Weeks | 2325 | Tray | TQFP-100 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 67MHz | 62 | CAN/I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 4 $7.37 10 $7.30 25 $7.24 40 $7.20 100 $7.11 | 70 Ready to Ship! | 10 Weeks | 2543 | Tray | TQFP-100 | PSoC 3 | 8051 | Flash | 32kB | 4kB | 50MHz | 62 | I2C/SPI/UART | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 3 $8.07 10 $7.98 20 $7.92 40 $7.87 75 $7.77 | 40 Ready to Ship! | 10 Weeks | 2513 | Tray | TQFP-100 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 50MHz | 62 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 1-chx8-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 5 $4.91 20 $4.80 30 $4.76 75 $4.69 125 $4.59 | 10 Ready to Ship! | 10 Weeks | 2343 | Tray | QFN-56 | PSoC 1 | M8C | Flash | 16kB | 1kB | 24MHz | 50 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 48-chx14-bit | 2-chx9-bit | 1 | 3 | Surface Mount | ||
| Qty Unit Price 3 $7.74 10 $7.65 20 $7.60 40 $7.55 75 $7.45 | 0 | 10 Weeks | Box | QFN-48 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 50MHz | 25 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | 3 | Surface Mount | |||
| Qty Unit Price 450 $11.86 | 0 | 10 Weeks | Box | TQFP-100 | PSoC 3 | 8051 | Flash | 32kB | 4kB | 67MHz | 62 | I2C/SPI/UART | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | 3 | Surface Mount | |||
Infineon CY8C2034 Series 8 kB Flash 512 Byte RAM 12 MHz 8-Bit CapSense® PSoC®1 - QFN-16 | Qty Unit Price 2,500 $1.76 | 0 | 10 Weeks | Reel | QFN-16 | PSoC | M8C | Flash | 8kB | 512B | 12MHz | 13 | I2C/SPI | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 1 | 3 | Surface Mount | ||||
Infineon CY8C20436 Series 8 kB Flash 24 MHz Programmable CapSense® Controller - QFN-32 | Qty Unit Price 2,500 $2.72 | 0 | 10 Weeks | Reel | QFN-32 | PSoC 1 | M8C | Flash | 8kB | 1kB | 24MHz | 28 | I2C/SPI/USB | LVD/POR | 3 | 1.71V to 5.5V | -40°C to +85°C | 1 | 3 | Surface Mount |
Added to Your Shopping Cart