CY8C29666-24PVXIT in Reel by Infineon | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

CY8C29666-24PVXIT

CY8C29666 Series 2 kB RAM 32 kB Flash 8-Bit 24 MHz PSoC®1 -SSOP-48

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2443
Product Specification Section
Infineon CY8C29666-24PVXIT - Caractéristiques techniques
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx14-bit
On-Chip DAC: 4-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Style d'emballage :  SSOP-48
Méthode de montage : Surface Mount
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :Order inventroy details
7 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
8 320,00 $
USD
Quantité
Prix unitaire
1 000+
$8.32
Product Variant Information section