| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 6,000 $0.445 | 386,000 Ready to Ship! | 14 Weeks | 2516 | Reel | 1 | Yellow | Clear | 2V | 20mA | 80mcd | 120° | 595nm | 70mW | -40°C to +85°C | -40°C to +85°C | H 2.6mm x L 3.2mm x W 2.4mm | 3 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0593 6,000 $0.0582 9,000 $0.0576 12,000 $0.0568 | 384,000 Ready to Ship! | N/A | 2541 | Reel | 1 | Green | Clear | 2.2V | 20mA | 10mcd | 160° | 565nm | 65mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | |||
| Qty Unit Price 4,000 $0.048 8,000 $0.0471 12,000 $0.0462 | 364,000 Ready to Ship! | 20 Weeks | 2529 | Reel | 1 | Green | Diffused | 2.2V | 20mA | 18mcd | 160° | 565nm | 50mW | -25°C to +85°C | -30°C to +85°C | H 0.6mm x L 1.6mm x W 0.8mm | 2 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0652 6,000 $0.064 9,000 $0.0628 | 300,000 Ready to Ship! | 16 Weeks | 2511 | Reel | 1 | Red | Clear | 1.7V | 20mA | 25mcd | 140° | 660nm | 80mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | |||
Lumex Super Yellow 3.2 x 1.8 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED | Qty Unit Price 3,000 $0.199 | 219,000 Ready to Ship! | N/A | 2523 | Reel | 1 | Yellow | Clear | 2V | 20mA | 70mcd | 140° | 590nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | ||
| Qty Unit Price 4,000 $0.0702 8,000 $0.0681 | 160,000 Ready to Ship! | 14 Weeks | 2532 | Reel | 1 | Green | Clear | 2.1V | 20mA | 15mcd | 140° | 565nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | 2 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0645 6,000 $0.0633 9,000 $0.0621 | 132,000 Ready to Ship! | N/A | 2511 | Reel | 1 | Yellow | Diffused | 2.1V | 20mA | 6mcd | 160° | 585nm | 65mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | |||
| Qty Unit Price 2,000 $0.0507 4,000 $0.0497 6,000 $0.0492 8,000 $0.0488 10,000 $0.0477 | 130,000 Ready to Ship! | N/A | 2519 | Reel | Green | Clear | 2.6V | 160mA | 26mcd | 160° | 574nm | 100mW | -40°C to +85°C | -40°C to +90°C | H 2mm x L 3mm x W 1mm | Surface Mount | |||||
| Qty Unit Price 2,000 $0.38 | 114,000 Ready to Ship! | 20 Weeks | 2526 | Reel | 3 | Red / Green / Blue | Clear | 2.15/2.95/2.85V | 2mA | 30/40/20mcd | 120° | 632/518/465nm | 60/95/30mW | -40°C to +85°C | -40°C to +85°C | H 0.25mm x L 1mm x W 1mm | 4 | Surface Mount | |||
| Qty Unit Price 4,000 $0.0599 8,000 $0.0581 | 84,000 Ready to Ship! | N/A | 2344 | Reel | 1 | Green | Diffused | 2V | 20mA | 11mcd | 140° | 565nm | 50mW | -25°C to +80°C | -30°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | 2 | Surface Mount | |||
| Qty Unit Price 4,000 $0.0455 8,000 $0.0447 12,000 $0.0442 16,000 $0.0436 | 72,000 Ready to Ship! | N/A | 2517 | Reel | 1 | Red | Diffused | 2V | 20mA | 11mcd | 140° | 635nm | 50mW | -25°C to +80°C | -30°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | 2 | Surface Mount | |||
| Qty Unit Price 2,000 $0.215 | 70,000 Ready to Ship! | 14 Weeks | 2401 | Reel | 1 | Green | Clear | 2.2V | 20mA | 45mcd | 120° | 574nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | |||
Lumex Super Red 2 x 1.25 mm 0805 140° Water Clear 25 mcd 1.7 V PCB Surface Mount LED | Qty Unit Price 4,000 $0.0749 8,000 $0.0726 | 68,000 Ready to Ship! | 14 Weeks | 2534 | Reel | 1 | Red | Clear | 1.7V | 20mA | 25mcd | 140° | 660nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | 2 | Surface Mount | ||
| Qty Unit Price 3,000 $0.136 | 66,000 Ready to Ship! | N/A | 2531 | Reel | 1 | Green | Clear | 2.2V | 20mA | 10mcd | 160° | 565nm | 105mW | -30°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 2.7mm | 2 | Surface Mount | |||
| Qty Unit Price 4,000 $0.134 | 64,000 Ready to Ship! | N/A | 2525 | Reel | 1 | Red | Diffused | 2V | 20mA | 60mcd | 140° | 636nm | 50mW | -25°C to +85°C | -30°C to +85°C | H 0.6mm x L 1.6mm x W 0.8mm | 2 | Surface Mount | |||
Lumex Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED | Qty Unit Price 4,000 $0.0698 8,000 $0.0677 | 52,000 Ready to Ship! | 16 Weeks | 2445 | Reel | 1 | Green | Clear | 2.2V | 20mA | 45mcd | 140° | 574nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | 2 | Surface Mount | ||
| Qty Unit Price 4,000 $0.0469 8,000 $0.046 12,000 $0.0455 16,000 $0.0449 | 48,000 Ready to Ship! | N/A | 2529 | Reel | 1 | Red | Diffused | 2V | 20mA | 14mcd | 160° | 635nm | 50mW | -25°C to +85°C | -30°C to +85°C | H 0.6mm x L 1.6mm x W 0.8mm | 2 | Surface Mount | |||
| Qty Unit Price 2,000 $0.109 4,000 $0.107 6,000 $0.106 | 46,000 Ready to Ship! | N/A | 2526 | Reel | 1 | Red | Clear | 2V | 20mA | 140mcd | 120° | 636nm | 170mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | |||
Lumex Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED | Qty Unit Price 3,000 $0.118 | 42,000 Ready to Ship! | N/A | 2530 | Reel | 1 | Orange | Clear | 2V | 20mA | 70mcd | 140° | 610nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | ||
| Qty Unit Price 3,000 $0.115 | 42,000 Ready to Ship! | 14 Weeks | 2540 | Reel | 1 | Red | Clear | 2V | 20mA | 10mcd | 140° | 635nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1mm x L 3mm x W 3mm | 3 | Surface Mount | |||
| Qty Unit Price 2,000 $0.192 | 30,000 Ready to Ship! | N/A | 2547 | Reel | 1 | Red / Green / Blue | Clear | 5mA | 180/360/72mcd | 120° | -20°C to +70°C | H 0.65mm x L 1.8mm x W 1.8mm | |||||||||
| Qty Unit Price 4,000 $0.11 | 28,000 Ready to Ship! | N/A | 2507 | Reel | 1 | Yellow | Diffused | 2V | 20mA | 60mcd | 140° | 590nm | 50mW | -25°C to +85°C | -30°C to +85°C | H 0.6mm x L 1.6mm x W 0.8mm | 2 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0564 6,000 $0.0553 9,000 $0.0547 12,000 $0.0539 | 27,000 Ready to Ship! | N/A | 2506 | Reel | 1 | Red | Clear | 2.2V | 20mA | 6mcd | 160° | 635nm | 65mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | |||
| Qty Unit Price 4,000 $0.056 8,000 $0.055 12,000 $0.0539 | 20,000 Ready to Ship! | N/A | 2509 | Reel | 1 | Yellow | Diffused | 2.1V | 20mA | 10mcd | 140° | 585nm | 50mW | -25°C to +80°C | -30°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | 2 | Surface Mount | |||
| Qty Unit Price 250 $0.0821 500 $0.0806 1,250 $0.0785 2,500 $0.077 5,000 $0.0737 | 19,940 Ready to Ship! | 16 Weeks | 2503 | Bag | T-1 3/4 | 1 | Red | Diffused | 2V | 20mA | 40mcd | 60° | 635nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 8.6mm x D 5.9mm | Through Hole |
Added to Your Shopping Cart