| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance | Output Voltage | Output Current | Primary:Secondary - Turns Ratio | Insertion Loss | Isolation Voltage-RMS | Operating Temp Range | Storage Temperature Range | Length | Width | Height - Max | Mounting Feature |
| Qty Unit Price 2,000 $1.29 | 4,000 Ready to Ship! | 11 Weeks | 2537 | Reel | LAN 10/100 Base-T | 350µH | 1CT:1CT | 1.2dBA | 0°C to 70°C | 12.7mm | 7.1mm | 2.1mm | Surface Mount | |||||
| Qty Unit Price 250 $3.48 500 $3.42 | 1,750 Ready to Ship! | 19 Weeks | 2531 | Reel | Module | 350µH | 1:1 | 1.2dB | 1500V | 0°C to 70°C | -20°C to +125°C | 18.16mm | 15.11mm | 6.6mm | Surface Mount | |||
| Qty Unit Price 400 $1.66 800 $1.65 1,200 $1.63 | 1,200 Ready to Ship! | 20 Weeks | 2520 | Reel | 3.3mH | 1:1:1 | 380V | -40°C to +130°C | 9.02mm | 8.64mm | 7.62mm | Surface Mount | ||||||
Pulse Electronics 325µH 1CT:1 Transmitter,1CT:1 Receiver LAN 10/100/1000 Base-T Pulse Transformer | Qty Unit Price 350 $4.59 | 1,050 Ready to Ship! | 19 Weeks | 2523 | Reel | Module | 325µH | 1:1 | 1.2dB | 1500V | -40°C to +85°C | -50°C to +125°C | 13.16mm | 17.86mm | 6.12mm | Surface Mount | ||
TDK EPCOS Pulse Transformer 1.51 1500VDC 1.65Ohm Prim. DCR 0.86Ohm Sec. DCR 27pF 6 Termin | Qty Unit Price 850 $1.79 | 850 Ready to Ship! | 17 Weeks | 2413 | Reel | |||||||||||||
| Qty Unit Price 350 $2.90 | 350 Ready to Ship! | 8 Weeks | 2303 | Reel | 350µH | 1CT:1CT | 1.2dB | 1500V | 0°C to 70°C | -20°C to +125°C | 14.81mm | 11.68mm | 5.13mm | Surface Mount | ||||
| Qty Unit Price 350 $4.54 | 350 Ready to Ship! | 21 Weeks | 2522 | Reel | Module | 325µH | 1:! | 1.2dB | 1500V | -40°C to +85°C | -50°C to +125°C | 13.16mm | 15.11mm | 6.12mm | Surface Mount | |||
| Qty Unit Price 53 $2.57 106 $2.55 212 $2.52 795 $2.47 | 318 Ready to Ship! | 14 Weeks | 2435 | Tube | ||||||||||||||
| Qty Unit Price 35 $6.06 70 $6.02 105 $5.99 140 $5.97 | 280 Ready to Ship! | 20 Weeks | 2335 | Tube | Module | 200µH | 1:1 | 3dB | 1500V | 0°C to 70°C | -20°C to +125°C | 13.7mm | 15mm | 5.72mm | Surface Mount | |||
| Qty Unit Price 42 $3.62 84 $3.58 168 $3.55 210 $3.53 630 $3.47 | 252 Ready to Ship! | 14 Weeks | 2528 | Reel | ||||||||||||||
| Qty Unit Price 25 $5.40 50 $5.37 100 $5.34 125 $5.33 375 $5.28 | 25 Ready to Ship! | 8 Weeks | 2103 | Tube | LAN 10/100/1000 Base-T | 350µH | 1:1 | -1.2dB | 1500V | -40°C to +85°C | -50°C to +125°C | 17.5mm | 15.24mm | 5.72mm | Surface Mount | |||
| Qty Unit Price 25 $5.22 75 $5.18 100 $5.17 250 $5.13 375 $5.09 | 25 Ready to Ship! | 6 Weeks | 2237 | Tube | Module | 350µH | 1:1 | 1.2dB | 1500V | -40°C to +85°C | -50°C to +125°C | 18.16mm | 12.2mm | 6.6mm | Surface Mount | |||
| Qty Unit Price 50 $1.31 150 $1.29 750 $1.27 1,250 $1.25 | 0 | 11 Weeks | Box | |||||||||||||||
| Qty Unit Price 45 $3.55 90 $3.51 180 $3.48 225 $3.47 675 $3.40 | 0 | 11 Weeks | Box | Flyback Transformers | 4.5µH | -40°C to +125°C | 21.84mm | 29.21mm | 11.43mm | Surface Mount | ||||||||
Pulse Electronics PA3815NL Series 1.5 mH 320 VµS Through Hole Mosfet Gate Drive Transformer | Qty Unit Price 150 $5.59 300 $5.54 | 0 | 10 Weeks | 2423 | Box | 1.5mH | 15000V | 1:1:1 | 0°C to 70°C | 26.69mm | 19.05mm | 30.48mm | Through Hole | |||||
| Qty Unit Price 450 $2.79 | 0 | 16 Weeks | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 750 $4.33 | 0 | 16 Weeks | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 450 $5.81 | 0 | 16 Weeks | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 350 $11.04 | 0 | 16 Weeks | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 400 $7.75 | 0 | 16 Weeks | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 500 $1.32 1,000 $1.33 1,500 $1.32 | 0 | 11 Weeks | Reel | |||||||||||||||
| Qty Unit Price 500 $1.34 1,000 $1.33 1,500 $1.32 | 0 | 11 Weeks | Reel | |||||||||||||||
| Qty Unit Price 450 $7.70 | 0 | 16 Weeks | Reel | |||||||||||||||
ALAN110001-3J11DT Abracon 350H LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT1C | Qty Unit Price 400 $2.12 | 0 | 16 Weeks | Reel | ||||||||||||||
ALANL10001-FJ11JT Abracon 350H LAN 10/100/1000 Base-T Pulse Transformer 1CT1CT Transmitter, 1CT1CT Rece | Qty Unit Price 800 $2.48 | 0 | 16 Weeks | Reel |
Added to Your Shopping Cart