| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.0764 6,000 $0.0752 12,000 $0.074 15,000 $0.0736 45,000 $0.0712 | 354,000 Ready to Ship! | 6 Weeks | 2432 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 0.9V to 3.6V | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0275 9,000 $0.0269 15,000 $0.0266 60,000 $0.0258 90,000 $0.0252 | 171,000 Ready to Ship! | 16 Weeks | 2519 | Reel | SOT-23-5 (SOT-25) | Buffer | 1 | 3-ST | 1.65V to 5.5V | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0247 9,000 $0.0241 30,000 $0.0235 60,000 $0.0232 120,000 $0.0225 | 153,000 Ready to Ship! | 12 Weeks | 2514 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 1.65V to 5.5V | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0247 9,000 $0.0241 30,000 $0.0235 60,000 $0.0232 120,000 $0.0225 | 150,000 Ready to Ship! | 6 Weeks | 2535 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 1.65V to 5.5V | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0266 9,000 $0.026 30,000 $0.0254 60,000 $0.025 120,000 $0.0243 | 99,000 Ready to Ship! | 6 Weeks | 2436 | Reel | SC-74A (TSOP-5) | Inverter | 1 | 2V to 6V | 225mW | 7.5ns | -40°C to +85°C | 2pF | 1 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0247 9,000 $0.0241 30,000 $0.0235 60,000 $0.0232 120,000 $0.0225 | 63,000 Ready to Ship! | 17 Weeks | 2450 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 1.65V to 5.5V | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0275 9,000 $0.0269 15,000 $0.0266 60,000 $0.0258 90,000 $0.0252 | 57,000 Ready to Ship! | 16 Weeks | 2521 | Reel | SC-74A (TSOP-5) | AND Gate | 1 | 1.65V to 5.5V | 225mW | 2.7ns | -40°C to +85°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | |||
Diodes Incorporated 74LVC1G125 Series 5.5 V Surface Mount 3-State Output Single Buffer Gate -SOT-353 | Qty Unit Price 3,000 $0.0292 9,000 $0.0285 15,000 $0.0282 60,000 $0.0273 90,000 $0.0268 | 51,000 Ready to Ship! | 12 Weeks | 2310 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 1.65V to 5.5V | Surface Mount | ||||||||||||
| Qty Unit Price 3,000 $0.0275 9,000 $0.0269 15,000 $0.0266 60,000 $0.0258 90,000 $0.0252 | 45,000 Ready to Ship! | 10 Weeks | 2534 | Reel | SC-74A (TSOP-5) | Inverter | 1 | 1.65V to 5.5V | 225mW | 2.4ns | -40°C to +85°C | 4pF | 1 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0881 6,000 $0.0866 12,000 $0.0852 15,000 $0.0848 45,000 $0.082 | 45,000 Ready to Ship! | 10 Weeks | 2522 | Reel | US-8 | D-Type, Flip Flop IC | 1 | Differential | 1.65V to 5.5V | 0.25W | 2.6ns | -40°C to +85°C | 3pF | 1 | Single | -32mA | 32mA | 8 | 1µA | 1 | Surface Mount | ||
| Qty Unit Price 3,000 $0.0232 9,000 $0.0226 30,000 $0.0221 60,000 $0.0218 120,000 $0.0211 | 42,000 Ready to Ship! | 14 Weeks | 2528 | Reel | SOT-363 (SC-70-6, SC-88) | Multiple Function | 1 | 1.65V to 5.5V | 0.19W | 3.4ns | -40°C to +85°C | 2pF | 2 | Single | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0764 6,000 $0.0752 12,000 $0.074 15,000 $0.0736 45,000 $0.0712 | 36,000 Ready to Ship! | 12 Weeks | 2503 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 0.9V to 3.6V | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0232 9,000 $0.0226 30,000 $0.0221 60,000 $0.0218 120,000 $0.0211 | 30,000 Ready to Ship! | 6 Weeks | 2414 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | 1 | 2V to 6V | 0.19W | 7ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0238 9,000 $0.0232 30,000 $0.0226 60,000 $0.0223 120,000 $0.0217 | 30,000 Ready to Ship! | 30 Weeks | 2522 | Reel | SOT-363 (SC-70-6, SC-88) | D-Type, Flip Flop IC | 1 | 1.65V to 5.5V | 0.19W | 2.6ns | -40°C to +85°C | 3pF | 1 | Single | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 4,000 $0.0219 12,000 $0.0214 20,000 $0.0212 80,000 $0.0206 120,000 $0.0202 | 28,000 Ready to Ship! | 11 Weeks | 2519 | Reel | SOT-553 | AND Gate | 1 | 1.65V to 5.5V | 386mW | 2.7ns | -55°C to +125°C | 2.5pF | 2 | Single | -32mA | 32mA | 5 | 1µA | 1 | Surface Mount | |||
Diodes Incorporated 74LVC1G14 Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25 | Qty Unit Price 3,000 $0.0398 9,000 $0.0388 15,000 $0.0383 45,000 $0.0374 75,000 $0.0366 | 27,000 Ready to Ship! | 24 Weeks | 2501 | Reel | SOT-23-5 (SOT-25) | Inverter | 1 | 1.65V to 5.5V | 6.5ns | -40°C to +125°C | 1 | Single | -32mA | 32mA | 5 | 10µA | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0209 12,000 $0.0203 30,000 $0.0199 75,000 $0.0195 120,000 $0.019 | 24,000 Ready to Ship! | 11 Weeks | 2419 | Reel | SC-74A (TSOP-5) | Buffer | 1 | 2V to 5.5V | 0.39W | 4.5ns | -55°C to +125°C | 4pF | 1 | Single | -8mA | 8mA | 5 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0232 9,000 $0.0226 30,000 $0.0221 60,000 $0.0218 120,000 $0.0211 | 24,000 Ready to Ship! | 12 Weeks | 2506 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | 1 | 2V to 6V | 0.19W | 7ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0225 9,000 $0.022 30,000 $0.0214 60,000 $0.0211 120,000 $0.0205 | 24,000 Ready to Ship! | 11 Weeks | 2404 | Reel | SC-74A (TSOP-5) | AND Gate | 1 | 4.5V to 5.5V | 225mW | 11ns | -40°C to +85°C | 10pF | 2 | Single | -2mA | 2mA | 5 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0247 9,000 $0.0241 30,000 $0.0235 60,000 $0.0232 120,000 $0.0225 | 24,000 Ready to Ship! | 11 Weeks | 2521 | Reel | SOT-353 (SC-88A, SC-70-5) | NAND Gate | 1 | 1.65V to 5.5V | 0.19W | 2.4ns | -40°C to +85°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0247 9,000 $0.0241 30,000 $0.0235 60,000 $0.0232 120,000 $0.0225 | 24,000 Ready to Ship! | 12 Weeks | 2513 | Reel | SOT-353 (SC-88A, SC-70-5) | Inverter | 1 | O-DRN | 1.65V to 5.5V | 0.19W | 1.9ns | -40°C to +85°C | 4pF | 1 | Single | 32mA | 5 | 2µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0247 9,000 $0.0241 30,000 $0.0235 60,000 $0.0232 120,000 $0.0225 | 24,000 Ready to Ship! | 17 Weeks | 2529 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | 1 | 1.65V to 5.5V | 186mW | 2.7ns | -55°C to +125°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0213 12,000 $0.0207 30,000 $0.0204 75,000 $0.02 120,000 $0.0194 | 21,000 Ready to Ship! | 18 Weeks | 2517 | Reel | SOT-353 (SC-88A, SC-70-5) | OR Gate | 1 | 2V to 6V | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.024 9,000 $0.0234 30,000 $0.0228 60,000 $0.0225 120,000 $0.0219 | 21,000 Ready to Ship! | 11 Weeks | 2519 | Reel | SC-74A (TSOP-5) | Inverter | 1 | 4.5V to 5.5V | 225mW | 11.1ns | -40°C to +85°C | 2pF | 1 | Single | -2mA | 2mA | 5 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0205 12,000 $0.02 30,000 $0.0196 75,000 $0.0192 120,000 $0.0187 | 21,000 Ready to Ship! | 11 Weeks | 2511 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | 1 | 4.5V to 5.5V | 0.19W | 11ns | -40°C to +85°C | 10pF | 2 | Single | -2mA | 2mA | 5 | 1µA | 1 | Surface Mount |
Added to Your Shopping Cart