Manufacturer Part #
ZLLS350TA
ZLLS350 Series 40 V 380 mA 4 uA Low Leakage Schottky Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Diodes Incorporated ZLLS350TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZLLS350TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 380mA |
| Peak Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 4µA |
| Forward Voltage: | 650mV |
| Power Dissipation: | 357mW |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.117
6,000
$0.115
12,000
$0.114
15,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount