text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4847160C-XXS100I29G038ALL

Linear Value Series (3528-HS) 2ft 8700lm 3000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-4847160C-XXS100I29G038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 1ft Wide Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 7920lm
Typical Flux: 8290lm
Nominal Current: 1050mA
Maximum Current: 1400mA
Typical Forward Voltage: 45V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 560 x 39.8 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1680
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,866.40
USD
Quantity
Unit Price
1
$11.79
4
$11.61
10
$11.50
25
$11.39
40+
$11.23