text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP692MN25T2GEVB

NCP692 2.5V Low Dropout Voltage Evaluation Board

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP692MN25T2GEVB - Technical Attributes
Attributes Table
Application Type: Voltage Linear Regulation
Core Supported: NCP692
Features & Applications

The NCP692MN25T2GEVB is the evaluation board for NCP692MN25T2G 2.5 V CMOS LDO. It operates from a dc input voltage less than 6 V and produces fixed output voltage. External waveform generator could be connected to the EN (Enable) pin in order to verify the ON/OFF operation.

Features:

  • 2.5 V fixed output voltage
  • Guaranteed 1 A Output Current
  • Low Quiescent and Ground current consumption
  • High PSRR
  • Low noise operation
  • Short circuit and thermal protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$54.45
USD
Quantity
Unit Price
1
$54.45
4
$53.69
15
$52.98
25
$52.71
50+
$51.86
Product Variant Information section