Manufacturer Part #
2467
Economical Plastic Chassis Mount Battery Holders
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 2467 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 2467 - Technical Attributes
Attributes Table
| Battery Cell Size: | AAA |
| Dimension: | H 12.7mm x L 49.99mm x W 13mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Panel Mount