text.skipToContent text.skipToNavigation

Manufacturer Part #

2991

SMT Space Saving Economical Negative Battery Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Keystone 2991 - Technical Attributes
Attributes Table
Dimension: H  0.41mm x L  9.4mm x D  6.4mm
Mounting Style: Screw Mount
Termination Style: Screw
Mounting Method: Surface Mount
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's lithium coin cell battery retainers ared esigned for memory back-up and stand-by applications, the contacts permit quick and easy coin cell replacement and installation. Extremely economical, these retainer are available in surface mount or thru hole mount styles for 6.8 mm, 12 mm, 16 mm, 20 mm, 23 mm and 24 mm coin cells. They are manufactured from phosphor bronze, precision stamped and are plated with a high luster nickel finish.

The Keystone 2991 is a PC negative bottom contact made of phosphor bronze with tin nickel plate finish. The 2991 can be used with most coin cell retainer contacts. 
Pricing Section
Global Stock:
2,660
USA:
2,660
On Order:
0
Factory Stock:Factory Stock:
129,297
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0722
300
$0.0705
1,000
$0.0682
2,000
$0.0669
5,000+
$0.0633
Product Variant Information section