text.skipToContent text.skipToNavigation

Manufacturer Part #

3G15UM

V-EA Series Triple Pole G Trip 15 A Molded Case Din Rail Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3G15UM - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 3
Operating Temp Range: -25°C to +55°C
Rated Current: 15A
Rated Voltage (VAC): 480VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$228.60
USD
Quantity
Unit Price
4
$57.15
8
$56.51
12
$56.14
16+
$55.68
Product Variant Information section