text.skipToContent text.skipToNavigation

Manufacturer Part #

P50ULB

P50ULB 115 A Modular Direct Power Feed Circuit Breaker Accessory

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Altech Corporation P50ULB - Technical Attributes
Attributes Table
Rated Current: 115A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,274
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.14
USD
Quantity
Unit Price
2
$11.57
5
$11.46
15
$11.34
30
$11.26
50+
$11.10
Product Variant Information section