text.skipToContent text.skipToNavigation

Manufacturer Part #

0891005.NXS

891 Series 58 V 10 A 10.9 x 3.8 x 7.6 mm PA66 Low Profile MINI Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Littelfuse 0891005.NXS - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 17.21mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Tan
Typical Melting I2t (A2sec): 22A
Dimension: L  10.9mm x W  3.8mm x D  7.6mm
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
16,305
USA:
16,305
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.21
USD
Quantity
Unit Price
1
$0.21
150
$0.205
500
$0.20
2,000
$0.197
7,500+
$0.188
Product Variant Information section