text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0162.11

UMT250 Series Time Lag 125 V 0.4 A Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3403.0162.11 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.4A
Interrupting Rating: 200A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.4A
Dimension: L  10.1mm x W  3mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$37.00
USD
Quantity
Unit Price
100
$0.37
400
$0.36
1,500
$0.35
3,000
$0.345
7,500+
$0.335
Product Variant Information section