Manufacturer Part #
37208000431
372 Series Time Lag 250 V 800 mA Ø 8.5 x 8 mm Through Hole Radial Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Littelfuse 37208000431 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 800mA |
| Resistance: | 0.1Ω |
| Interrupting Rating: | 35A |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 5.76A |
| Dimension: | L 8mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
200
$0.635
600
$0.62
1,000
$0.615
3,000
$0.60
5,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole