text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S506-125-R

S506 Series Time Delay 250 VAC 125 mA Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK1-S506-125-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Delay
Current Rating: 125mA
Dimension: L  20mm x D  5mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.00
USD
Quantity
Unit Price
1
$0.205
150
$0.20
500
$0.196
2,000
$0.191
7,500+
$0.182
Product Variant Information section