text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM1LIN-T7

PAM1LIN Series 200 W Automotive Asymmetrical Line Protection TVS Array - SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
ProTek Devices PAM1LIN-T7 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Breakdown Voltage-Max: 36V
Breakdown Voltage-Min: 25.5V
Standoff Voltage: 24V
Capacitance: 14pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30V
Peak Output Current: 200A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
237,000
USA:
237,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$177.90
USD
Quantity
Unit Price
3,000
$0.0593
9,000
$0.0578
12,000
$0.0575
30,000
$0.0562
45,000+
$0.055
Product Variant Information section