text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA12C-6-LF

12V 6 LINE BI-DIRECTIONAL

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
ProTek Devices PLCDA12C-6-LF - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Clamping Voltage-Max: 19V
Breakdown Voltage-Max: 13.3V
Standoff Voltage: 12V
Capacitance: 5pF to 8pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 8kV to 15kV
Rated Power: 500W
Leakage Current: 2µA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$244.02
USD
Quantity
Unit Price
98
$2.49
294
$2.46
392
$2.45
980
$2.42
1,470+
$2.40
Product Variant Information section