text.skipToContent text.skipToNavigation

Manufacturer Part #

SD24-01FTG

SD Series 24 V 7 A 450 W SMT Discrete Unidirectional TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Littelfuse SD24-01FTG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 42V
Breakdown Voltage-Min: 6V
Standoff Voltage: 24V
Capacitance: 65pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Rated Power: 450W
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.50
USD
Quantity
Unit Price
3,000
$0.0945
6,000
$0.093
12,000
$0.0914
15,000
$0.091
45,000+
$0.088
Product Variant Information section