text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X660S102

EC230X Series 230 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X660S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 230V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
1
Total
$567.00
USD
Quantity
Unit Price
1
$0.875
40
$0.85
150
$0.83
500
$0.81
2,000+
$0.765
Product Variant Information section