Manufacturer Part #
GT-SMD181220022-TR
3.2 x 4.5 mm 200 V 2 kA Surface Mount Surge Arrester
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex GT-SMD181220022-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex GT-SMD181220022-TR - Technical Attributes
Attributes Table
| AC Discharge Current-Nom: | 2A |
| Impulse Discharge Current: | 2kA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,500+
$0.819
Product Variant Information section
Available Packaging
Package Qty:
2500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount