Manufacturer Part #
K2500G
Kxxxzy Series 200 V 1 A Teccor Standard Bidirectional SIDAC - DO-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Littelfuse K2500G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse K2500G - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.5V |
| Off-State Voltage [Vdrm]: | 200V |
| Off-State Current [Idrm]: | 5µA |
| On-state RMS Current [Irms]-Max: | 1A |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.61
50
$0.595
200
$0.58
750
$0.565
2,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole