text.skipToContent text.skipToNavigation

Manufacturer Part #

1210L075/24PR

1210L Series 1210 24 V 0.75 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1210L075/24PR - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 750mA
Trip Current: 1.5A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$890.00
USD
Quantity
Unit Price
2,000
$0.445
4,000
$0.44
6,000
$0.435
8,000+
$0.43
Product Variant Information section