text.skipToContent text.skipToNavigation

Manufacturer Part #

RHEF100-2

RHEF Series 30 V 1 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RHEF100-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1mA
Trip Current: 1.8A
Resistance: 430mΩ
Current Rating: 40A
Time to Trip: 5.2s
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: T  3mm x D  9.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
7,500
$0.245
12,500+
$0.24
Product Variant Information section