Manufacturer Part #
RXEF040-AP
RXEF Series 72 V 40 A Radial Lead PolySwitch PTC Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse RXEF040-AP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RXEF040-AP - Technical Attributes
Attributes Table
| Voltage Rating: | 72V |
| Rated Voltage (VAC): | 72VAC |
| Hold Current [Ih]: | 0.4mA |
| Trip Current: | 0.8A |
| Resistance: | 0.86Ω |
| Current Rating: | 40A |
| Time to Trip: | 3.8s |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
6,000
$0.199
8,000
$0.198
10,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole